Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.700 |
| 10+ | $15.490 |
| 25+ | $15.000 |
| 50+ | $14.650 |
| 100+ | $14.300 |
| 250+ | $13.950 |
| 940+ | $13.740 |
Price for:Each
Minimum: 1
Multiple: 1
$16.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY15B104QN-50SXA
Newark Part No.62AK5189
Technical Datasheet
Memory Size4Mbit
Memory Density4Mbit
Memory Organisation512K x 8bit
Memory Configuration512K x 8bit
IC Interface TypeSPI
InterfacesSPI
Clock Frequency50MHz
Clock Frequency Max50MHz
Supply Voltage Min1.8V
Supply Voltage Max3.6V
IC Case / PackageSOIC
Memory Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Size
4Mbit
Memory Organisation
512K x 8bit
IC Interface Type
SPI
Clock Frequency
50MHz
Supply Voltage Min
1.8V
IC Case / Package
SOIC
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Density
4Mbit
Memory Configuration
512K x 8bit
Interfaces
SPI
Clock Frequency Max
50MHz
Supply Voltage Max
3.6V
Memory Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability