New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. Ferroelectric RAM - FRAM
                      Print Page

                      CY15B104QN-50SXI

                      Ferroelectric RAM (FRAM), 4 Mbit, 512K x 8bit, SPI, 50 MHz, 1.8 V to 3.6 V Supply, SOIC-8

                      INFINEON CY15B104QN-50SXI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoCY15B104QN-50SXI
                      Newark Part No.33AH3884
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      620 In Stock

                      Need more?

                      150 Delivery in 1-3 Business Days(US stock)
                      470 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$19.530
                      5+$18.820
                      10+$18.100
                      25+$17.520
                      50+$16.640
                      100+$16.190
                      250+$16.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoCY15B104QN-50SXI
                      Newark Part No.33AH3884
                      Technical Datasheet

                      Data Sheet

                      Memory Size4Mbit
                      Memory Density4Mbit
                      Memory Organisation512K x 8bit
                      Memory Configuration512K x 8bit
                      InterfacesSPI
                      IC Interface TypeSPI
                      Clock Frequency50MHz
                      Clock Frequency Max50MHz
                      Supply Voltage Min1.8V
                      Supply Voltage Max3.6V
                      Memory Case StyleSOIC
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CY15B104QN-50SXI is a 4Mb EXCELON™ LP ferroelectric RAM (F-RAM). It is a low-power, 4Mb non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. It is capable of supporting 10^15 read/write cycles, or 1000 million times more write cycles than EEPROM. It is ideal for non-volatile memory applications, requiring frequent or rapid writes. Examples range from data collection, where the number of write cycles may be critical, to demanding industrial controls where the long write time of serial flash or EEPROM can cause data loss.

                      • 4Mb ferroelectric random access memory (F-RAM) logically organized as 512K × 8
                      • Advanced high-reliability ferroelectric process
                      • Fast serial peripheral interface (SPI), up to 50MHz frequency
                      • Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
                      • Sophisticated write protection scheme, software block protection for 1/4, 1/2, or entire array
                      • Hardware protection using the write protect (active-low WP) pin
                      • Software protection using write disable (WRDI) instruction
                      • Device ID contains manufacturer ID and product ID, unique ID, serial number
                      • 8-pin SOIC (EIAJ) package
                      • Industrial operating temperature range from -40⁰C to +85⁰C

                      Technical Specifications

                      Memory Size

                      4Mbit

                      Memory Organisation

                      512K x 8bit

                      Interfaces

                      SPI

                      Clock Frequency

                      50MHz

                      Supply Voltage Min

                      1.8V

                      Memory Case Style

                      SOIC

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Memory Density

                      4Mbit

                      Memory Configuration

                      512K x 8bit

                      IC Interface Type

                      SPI

                      Clock Frequency Max

                      50MHz

                      Supply Voltage Max

                      3.6V

                      IC Case / Package

                      SOIC

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991B
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.