Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY15B104QSN-108LPXI
Newark Part No.62AK5190
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.090 |
| 5+ | $24.170 |
| 10+ | $23.290 |
| 25+ | $22.500 |
| 50+ | $21.790 |
| 100+ | $21.360 |
Price for:Each
Minimum: 1
Multiple: 1
$25.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY15B104QSN-108LPXI
Newark Part No.62AK5190
Technical Datasheet
Memory Size4Mbit
Memory Density4Mbit
Memory Organisation512K x 8bit
Memory Configuration512K x 8bit
IC Interface TypeQSPI
InterfacesQSPI
Clock Frequency108MHz
Clock Frequency Max108MHz
Supply Voltage Min1.8V
Supply Voltage Max3.6V
IC Case / PackageGQFN
Memory Case StyleGQFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Memory Size
4Mbit
Memory Organisation
512K x 8bit
IC Interface Type
QSPI
Clock Frequency
108MHz
Supply Voltage Min
1.8V
IC Case / Package
GQFN
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Memory Density
4Mbit
Memory Configuration
512K x 8bit
Interfaces
QSPI
Clock Frequency Max
108MHz
Supply Voltage Max
3.6V
Memory Case Style
GQFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability