New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. Ferroelectric RAM - FRAM
                      Print Page

                      CY15B256Q-SXE

                      Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, SPI, 2.7 V to 3.6 V Supply, SOIC-8

                      INFINEON CY15B256Q-SXE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoCY15B256Q-SXE
                      Newark Part No.86AK7318
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      577 In Stock

                      Need more?

                      32 Delivery in 1-3 Business Days(US stock)
                      545 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$9.950
                      10+$9.200
                      25+$8.430
                      50+$8.000
                      100+$7.710
                      250+$7.470
                      500+$7.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoCY15B256Q-SXE
                      Newark Part No.86AK7318
                      Technical Datasheet

                      Data Sheet

                      Memory Density256Kbit
                      Memory Configuration32K x 8bit
                      InterfacesSPI
                      Clock Frequency Max-
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CY15B256Q-SXE is a 256-Kbit nonvolatile memory employing an advanced ferroelectric process. An F-RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other nonvolatile memories. Unlike serial flash and EEPROM, the CY15B256Q performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other nonvolatile memories. These capabilities make the CY15B256Q ideal for nonvolatile memory applications requiring frequent or rapid writes.

                      • 256-Kbit ferroelectric random access memory (F-RAM) logically organized as 32K × 8
                      • 121-year data retention minimum (TA = 85°C)
                      • NoDelay™ writes, advanced high-reliability ferroelectric process
                      • Very fast serial peripheral interface (SPI), direct hardware replacement for serial flash and EEPROM
                      • Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
                      • Sophisticated write-protection scheme, hardware protection using the active low WP pin
                      • Software protection using Write Disable instruction
                      • Low-voltage operation range from 2.7V to 3.6V
                      • 8-pin SOIC package, operating range from -40°C to +125°C (Automotive-E)

                      Technical Specifications

                      Memory Density

                      256Kbit

                      Interfaces

                      SPI

                      Supply Voltage Min

                      2.7V

                      IC Case / Package

                      SOIC

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Memory Configuration

                      32K x 8bit

                      Clock Frequency Max

                      -

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.