Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
3 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $31.650 |
Price for:Each
Minimum: 1
Multiple: 1
$31.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY15V108QN-20LPXC
Newark Part No.33AH3894
Technical Datasheet
Memory Density8Mbit
Memory Size8Mbit
Memory Configuration1M x 8bit
Memory Organisation1M x 8bit
IC Interface TypeSPI
InterfacesSPI
Clock Frequency Max20MHz
Clock Frequency20MHz
Supply Voltage Min1.71V
Supply Voltage Max1.89V
Memory Case StyleGQFN
IC Case / PackageGQFN
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Density
8Mbit
Memory Configuration
1M x 8bit
IC Interface Type
SPI
Clock Frequency Max
20MHz
Supply Voltage Min
1.71V
Memory Case Style
GQFN
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Memory Size
8Mbit
Memory Organisation
1M x 8bit
Interfaces
SPI
Clock Frequency
20MHz
Supply Voltage Max
1.89V
IC Case / Package
GQFN
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate