New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. Ferroelectric RAM - FRAM
                      Print Page

                      CY15V116QSN-108BKXI

                      Ferroelectric RAM (FRAM), 16 Mbit, 2M x 8bit, QSPI, 108 MHz, 1.71 V to 1.89 V Supply, FBGA-24

                      INFINEON CY15V116QSN-108BKXI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoCY15V116QSN-108BKXI
                      Newark Part No.63AK6578
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoCY15V116QSN-108BKXI
                      Newark Part No.63AK6578
                      Technical Datasheet

                      Data Sheet

                      Memory Density16Mbit
                      Memory Size16Mbit
                      Memory Organisation2M x 8bit
                      Memory Configuration2M x 8bit
                      IC Interface TypeQSPI
                      InterfacesQSPI
                      Clock Frequency Max108MHz
                      Clock Frequency108MHz
                      Supply Voltage Min1.71V
                      Supply Voltage Max1.89V
                      Memory Case StyleFBGA
                      IC Case / PackageFBGA
                      No. of Pins24Pins
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      CY15V116QSN-108BKXI is an EXCELON™ ultra ferroelectric non-volatile RAM (F-RAM). A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. Unlike serial flash and EEPROM, this performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared to other non-volatile memories. It is capable of supporting 10^15 read/write cycles or 1000 million times more write cycles than EEPROM.

                      • Voltage range from 1.71V to 1.89V (1.8V typical), 16Mbit density
                      • No inrush current control, 108MHz, 24-ball FBGA package type
                      • Industrial temperature range from -40°C to +85°C
                      • 16Mb ferroelectric random access memory (F-RAM) logically organized as 2048K × 8
                      • Infineon instant non-volatile write technology
                      • Advanced high-reliability ferroelectric process
                      • Single and multi I/O serial peripheral interface (SPI)
                      • Serial bus interface SPI protocols, extended I/O SPI protocols
                      • Dual SPI (DPI) protocols, quad SPI (QPI) protocols
                      • eXecute-in-place (XIP) for memory read/write, software block protection

                      Technical Specifications

                      Memory Density

                      16Mbit

                      Memory Organisation

                      2M x 8bit

                      IC Interface Type

                      QSPI

                      Clock Frequency Max

                      108MHz

                      Supply Voltage Min

                      1.71V

                      Memory Case Style

                      FBGA

                      No. of Pins

                      24Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Memory Size

                      16Mbit

                      Memory Configuration

                      2M x 8bit

                      Interfaces

                      QSPI

                      Clock Frequency

                      108MHz

                      Supply Voltage Max

                      1.89V

                      IC Case / Package

                      FBGA

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.