Print Page
Image is for illustrative purposes only. Please refer to product description.
456 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $7.900 | 
| 10+ | $6.800 | 
| 25+ | $6.440 | 
| 50+ | $6.150 | 
| 100+ | $5.900 | 
| 250+ | $5.600 | 
| 970+ | $5.510 | 
Price for:Each
Minimum: 1
Multiple: 1
$7.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY2302SXI-1
Newark Part No.40AJ6808
Technical Datasheet
Clock IC TypeMultiplier, Zero Delay Buffer
Frequency133MHz
No. of Outputs2Outputs
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clock IC Type
Multiplier, Zero Delay Buffer
No. of Outputs
2Outputs
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
133MHz
Supply Voltage Min
3.13V
Clock IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability