Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.000 |
Price for:Each
Minimum: 1
Multiple: 1
$82.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY4607
Newark Part No.02AM8899
Kit Application TypeInterface
Application Sub TypeUSB 2.0 Hub Controller
Silicon ManufacturerInfineon
Silicon Core NumberCY7C65632
Product Range-
Kit ContentsDevelopment Board CY7C65632, 5VDC/2.5A Wall Power Supply, USB Cable, Quick Start Guide
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY4607 is a CY4607 HX2VL very low-power USB 2.0 compliant 4-port hub development kit. Target application are adapters and chargers, home entertainment, mobile devices.
- Compliance with USB 2.0 specification
- 480/12/1.5-Mbps operation
- Very Low-power consumption
- Highly integrated solution for reduced BOM cost
- Supports internal or external voltage regulation
- Space saving 48-pin TQFP package
- Maximum configurability using EEPROM programming
- Individual or ganged port power switching and over current detection
Contents
CY7C65632-based USB 2.0 4-port hub board, 5VDC, 2.5A wall power supply, USB cable (A-B), Quick start guide booklet.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Infineon
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB 2.0 Hub Controller
Silicon Core Number
CY7C65632
Kit Contents
Development Board CY7C65632, 5VDC/2.5A Wall Power Supply, USB Cable, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate