Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY62158EV30LL-45BVXI
Newark Part No.22AC8096
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 10+ | $4.110 |
| 25+ | $3.930 |
| 50+ | $3.830 |
| 100+ | $3.750 |
| 250+ | $3.640 |
| 500+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62158EV30LL-45BVXI
Newark Part No.22AC8096
Technical Datasheet
Memory Size8Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration1M x 8bit
Memory Density8Mbit
Supply Voltage Range2.2V to 3.6V
Memory Configuration1M x 8bit
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins48Pins
Supply Voltage Min2.2V
Access Time45ns
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Size
8Mbit
SRAM Memory Configuration
1M x 8bit
Supply Voltage Range
2.2V to 3.6V
Memory Case Style
VFBGA
No. of Pins
48Pins
Access Time
45ns
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
Memory Density
8Mbit
Memory Configuration
1M x 8bit
IC Case / Package
VFBGA
Supply Voltage Min
2.2V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability