New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. SRAM
                      Print Page

                      CY62167DV30LL-55BVXIT

                      SRAM, Asynchronous SRAM, 16 Mbit, 1M x 16bit, VFBGA, 48 Pins, 2.2 V

                      INFINEON CY62167DV30LL-55BVXIT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoCY62167DV30LL-55BVXIT
                      Newark Part No.86AK7323
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,998 In Stock

                      Need more?

                      28 Delivery in 1-3 Business Days(US stock)
                      1970 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$19.560
                      10+$18.850
                      25+$18.200
                      50+$17.610
                      100+$17.080
                      250+$16.920
                      500+$16.760
                      1000+$16.600
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $19.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoCY62167DV30LL-55BVXIT
                      Newark Part No.86AK7323
                      Technical Datasheet

                      Data Sheet

                      SRAM TypeAsynchronous SRAM
                      Memory Density16Mbit
                      Memory Configuration1M x 16bit
                      IC Case / PackageVFBGA
                      No. of Pins48Pins
                      Supply Voltage Min2.2V
                      Supply Voltage Max3.6V
                      Supply Voltage Nom3V
                      Clock Frequency Max-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CY62167DV30LL-55BVXIT is a high-performance CMOS static RAM organized as 1M words by 16-bits. This device features an advanced circuit design to provide ultra-low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power-down feature that significantly reduces power consumption by 99% when addresses are not toggling. The device can also be put into standby mode when deselected (active low CE1 HIGH or CE2 LOW or both active low BHE and active low BLE are HIGH). The input/output pins (I/O0 through I/O15) are placed in a high-impedance state when: deselected (active low CE1 HIGH or CE2 LOW), outputs are disabled (active low OE HIGH), both Byte High Enable and Byte Low Enable are disabled (active low BHE, active low BLE HIGH), or during a Write operation (active low CE1 LOW, CE2 HIGH and active low WE LOW).

                      • Thin small outline package (TSOP-I) configurable as 1M × 16 or as 2M × 8 SRAM
                      • Wide voltage range from 2.2V to 3.6V
                      • Ultra-low standby power
                      • Easy memory expansion with active low CE1, active low CE2 and active low OE features
                      • Automatic power-down when deselected
                      • Complementary metal oxide semiconductor (CMOS) for optimum speed / power
                      • VCC range from 2.2 to 3.6V, power dissipation is 2mA typ (f = 1MHz)
                      • Standby ISB2 is 2.5µA typical, VCC for data retention is 1.5V minimum
                      • Data retention current is 30µA (VCC = 1.5V), operation recovery time is 55ns min
                      • 48-ball FBGA package, industrial temperature range from -40°C to +85°C

                      Technical Specifications

                      SRAM Type

                      Asynchronous SRAM

                      Memory Configuration

                      1M x 16bit

                      No. of Pins

                      48Pins

                      Supply Voltage Max

                      3.6V

                      Clock Frequency Max

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Memory Density

                      16Mbit

                      IC Case / Package

                      VFBGA

                      Supply Voltage Min

                      2.2V

                      Supply Voltage Nom

                      3V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991B2A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.