
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.420 |
Product Information
Product Overview
CY7112 is an EZ-PD™ PMG1-S2 prototyping kit a development platform to design products which can be powered from a high-voltage USB PD port, and also need a microcontroller to implement different features. This platform is compliant with the USB PD 3.0 protocol and can support up to 100W (20V, 5A) of power consumption. The CY7112 EZ-PD™ PMG1-S2 prototyping kit is based on the EZ-PD™ PMG1-S2 microcontroller (CYPM1211-40LQXI). This is an ARM Cortex-M0 based controller with 128KB flash and 8KB SRAM. It implements a complete Type-C USB-PD transceiver and supports 20 GPIOs of which, some of them can be re-purposed to support SCB (serial communication block) functions such as I2C, UART & SPI.
- Single phase configuration
- DC input type
- Output current range from 0.5A to 5A
- Output voltage range from 3.3V to 21V
- Supply voltage range from 3.3V to 24V
- USB topology
Contents
CY7112 EZ-PD™ PMG1-S2 prototyping board, Quick start guide.
Technical Specifications
Interface & Communication
Infineon
-
No SVHC (25-Jun-2025)
USB Microcontroller
CYPM1211-40LQXI
PMG1-S2 Prototyping Board CYPM1211-40LQXI, Quick Start Guide
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
