Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C1021DV33-10BVXIT
Newark Part No.62AK5234
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1021DV33-10BVXIT
Newark Part No.62AK5234
Technical Datasheet
Memory Size1Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration64K x 16bit
Memory Density1Mbit
Supply Voltage Range3V to 3.6V
Memory Configuration64K x 16bit
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins48Pins
Supply Voltage Min3V
Access Time10ns
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Size
1Mbit
SRAM Memory Configuration
64K x 16bit
Supply Voltage Range
3V to 3.6V
Memory Case Style
VFBGA
No. of Pins
48Pins
Access Time
10ns
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SRAM Type
Asynchronous SRAM
Memory Density
1Mbit
Memory Configuration
64K x 16bit
IC Case / Package
VFBGA
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability