Print Page
Image is for illustrative purposes only. Please refer to product description.

1,503 In Stock
Need more?
40 Delivery in 1-3 Business Days(US stock)
1463 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.940 | $4.540 |
| 10+ | $5.590 | $4.540 |
| 25+ | $5.440 | $4.540 |
| 50+ | $4.810 | $4.540 |
| 100+ | $4.710 | $4.540 |
| 250+ | $4.670 | $4.540 |
| 500+ | $4.630 | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1041G30-10BVXI
Newark Part No.99AC8997
Technical Datasheet
Memory Size4Mbit
SRAM TypeAsynchronous SRAM
Memory Density4Mbit
SRAM Memory Configuration256K x 16bit
Memory Configuration256K x 16bit
Supply Voltage Range2.2V to 3.6V
Memory Case StyleVFBGA
IC Case / PackageVFBGA
No. of Pins48Pins
Access Time10ns
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY7C1041G30-10BVXI is a high-performance CMOS fast static RAM device with embedded ECC.
- 2.2V to 3.6V voltage rating
- 10ns high speed
- 1V data retention
- TTL-compatible inputs and outputs
- 4Mbit density and 256K x 16 organization (X x Y)
- Operating temperature range from -40°C to 85°C
- 48-ball VFBGA (6 x 8 x 1.0mm)
Technical Specifications
Memory Size
4Mbit
Memory Density
4Mbit
Memory Configuration
256K x 16bit
Memory Case Style
VFBGA
No. of Pins
48Pins
Supply Voltage Min
2.2V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
256K x 16bit
Supply Voltage Range
2.2V to 3.6V
IC Case / Package
VFBGA
Access Time
10ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
