New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. SRAM
                      Print Page

                      CY7C1041GE30-10ZSXI

                      SRAM, Asynchronous SRAM, 4 Mbit, 256Kword x 16bit, TSOP-II, 44 Pins, 3.6 V

                      INFINEON CY7C1041GE30-10ZSXI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoCY7C1041GE30-10ZSXI
                      Newark Part No.62AK5237
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      673 In Stock

                      Need more?

                      40 Delivery in 1-3 Business Days(US stock)
                      633 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$6.740
                      10+$6.330
                      25+$5.990
                      50+$5.730
                      100+$5.480
                      250+$5.220
                      500+$5.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoCY7C1041GE30-10ZSXI
                      Newark Part No.62AK5237
                      Technical Datasheet

                      Data Sheet

                      Memory Size4Mbit
                      SRAM TypeAsynchronous SRAM
                      Memory Density4Mbit
                      SRAM Memory Configuration256Kword x 16bit
                      Memory Configuration256Kword x 16bit
                      Supply Voltage Range2.2V to 3.6V
                      Memory Case StyleTSOP-II
                      IC Case / PackageTSOP-II
                      No. of Pins44Pins
                      Supply Voltage Min3.6V
                      Access Time10ns
                      Supply Voltage Max2.2V
                      Supply Voltage Nom3V
                      Clock Frequency Max-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CY7C1041GE30-10ZSXI is a high-performance CMOS fast static RAM device with embedded ECC. This offers in single chip-enable option and in multiple pin configurations. The CY7C1041GE device includes an ERR pin that signals an error-detection and correction event during a read cycle. Data writes are performed by asserting the chip enable active-low (CE) and write enable active-low (WE) inputs LOW, while providing the data on I/O0 through I/O15 and address on A0 through A17 pins. The byte high enable active-low (BHE) and byte low enable active-low (BLE) inputs control write operations to the upper and lower bytes of the specified memory location. Active-low BHE controls I/O8 through I/O15 and active-low BLE controls I/O0 through I/O7.

                      • High speed tAA = 10ns, 2.2V–3.6V voltage range, 4Mbit density
                      • 44-pin TSOP II, process technology = 65nm, data width: 1 = × 16-bits
                      • ERR output single bit error indication
                      • Active current: ICC = 38mA typical, standby current: ISB2 = 6mA typical
                      • 1.0-V data retention, TTL-compatible inputs and outputs
                      • Error indication (ERR) pin to indicate 1-bit error detection and correction
                      • Industrial operating temperature rating range from –40°C to +85°C

                      Technical Specifications

                      Memory Size

                      4Mbit

                      Memory Density

                      4Mbit

                      Memory Configuration

                      256Kword x 16bit

                      Memory Case Style

                      TSOP-II

                      No. of Pins

                      44Pins

                      Access Time

                      10ns

                      Supply Voltage Nom

                      3V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      SRAM Type

                      Asynchronous SRAM

                      SRAM Memory Configuration

                      256Kword x 16bit

                      Supply Voltage Range

                      2.2V to 3.6V

                      IC Case / Package

                      TSOP-II

                      Supply Voltage Min

                      3.6V

                      Supply Voltage Max

                      2.2V

                      Clock Frequency Max

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991B2A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.