New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. SRAM
                      Print Page

                      CY7C1049G-10VXIT

                      SRAM, Asynchronous SRAM, 4 Mbit, 512Kword x 8bit, SOJ, 36 Pins, 4.5 V

                      INFINEON CY7C1049G-10VXIT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoCY7C1049G-10VXIT
                      Newark Part No.62AK5241
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      466 In Stock

                      Need more?

                      40 Delivery in 1-3 Business Days(US stock)
                      426 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$5.350
                      10+$5.350
                      25+$5.350
                      50+$5.350
                      100+$5.350
                      250+$5.350
                      500+$5.220
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoCY7C1049G-10VXIT
                      Newark Part No.62AK5241
                      Technical Datasheet

                      Data Sheet

                      SRAM TypeAsynchronous SRAM
                      Memory Size4Mbit
                      SRAM Memory Configuration512Kword x 8bit
                      Memory Density4Mbit
                      Supply Voltage Range4.5V to 5.5V
                      Memory Configuration512Kword x 8bit
                      IC Case / PackageSOJ
                      Memory Case StyleSOJ
                      No. of Pins36Pins
                      Supply Voltage Min4.5V
                      Access Time10ns
                      Supply Voltage Max5.5V
                      Supply Voltage Nom5V
                      Clock Frequency Max-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CY7C1049G-10VXIT is a CY7C1049G 4Mbit (512K words × 8-bit) static RAM with error-correcting code (ECC). This device offered in single and dual chip-enable options and in multiple pin configurations. Data writes are performed by asserting the chip enable active-low (CE) and write enable (WE) inputs LOW, while providing the data on I/O0 through I/O7 and address on A0 through A18 pins. Data reads are performed by asserting the chip enable active-low (CE) and output enable (OE) inputs LOW and providing the required address on the address lines. Read data is accessible on the I/O lines (I/O0 through I/O7).

                      • High speed is tAA = 10ns
                      • Embedded ECC for single-bit error correction
                      • Low active and standby currents
                      • 1.0V data retention, TTL-compatible inputs and outputs
                      • Error indication (ERR) pin to indicate 1bit error detection and correction
                      • 4.5V to 5.5V voltage rating
                      • 36-pin molded SOJ package
                      • Industrial ambient temperature range from –40°C to +85°C

                      Technical Specifications

                      SRAM Type

                      Asynchronous SRAM

                      SRAM Memory Configuration

                      512Kword x 8bit

                      Supply Voltage Range

                      4.5V to 5.5V

                      IC Case / Package

                      SOJ

                      No. of Pins

                      36Pins

                      Access Time

                      10ns

                      Supply Voltage Nom

                      5V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      Memory Size

                      4Mbit

                      Memory Density

                      4Mbit

                      Memory Configuration

                      512Kword x 8bit

                      Memory Case Style

                      SOJ

                      Supply Voltage Min

                      4.5V

                      Supply Voltage Max

                      5.5V

                      Clock Frequency Max

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991B2A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.