Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 10+ | $5.660 |
| 25+ | $5.580 |
| 50+ | $5.540 |
| 100+ | $5.490 |
Price for:Each
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1049GN-10VXI
Newark Part No.27AC2839
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Size4Mbit
SRAM Memory Configuration512K x 8bit
Memory Density4Mbit
Supply Voltage Range4.5V to 5.5V
Memory Configuration512K x 8bit
IC Case / PackageSOJ
Memory Case StyleSOJ
No. of Pins36Pins
Access Time10ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom-
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
512K x 8bit
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
SOJ
No. of Pins
36Pins
Supply Voltage Min
4.5V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
4Mbit
Memory Density
4Mbit
Memory Configuration
512K x 8bit
Memory Case Style
SOJ
Access Time
10ns
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability