New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. SRAM
                                                                                                  Print Page

                                                                                                  CY7C1061G30-10BVXI

                                                                                                  SRAM, Asynchronous SRAM, 16 Mbit, 1Mword x 16bit, VFBGA, 48 Pins, 2.2 V

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON CY7C1061G30-10BVXI
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoCY7C1061G30-10BVXI
                                                                                                  Newark Part No.62AK5246
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  16 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$32.940
                                                                                                  5+$31.940
                                                                                                  10+$31.390
                                                                                                  25+$31.030
                                                                                                  50+$30.680
                                                                                                  100+$30.340
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $32.94
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoCY7C1061G30-10BVXI
                                                                                                  Newark Part No.62AK5246
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Memory Size16Mbit
                                                                                                  SRAM TypeAsynchronous SRAM
                                                                                                  Memory Density16Mbit
                                                                                                  SRAM Memory Configuration1Mword x 16bit
                                                                                                  Supply Voltage Range2.2V to 3.6V
                                                                                                  Memory Configuration1Mword x 16bit
                                                                                                  Memory Case StyleVFBGA
                                                                                                  IC Case / PackageVFBGA
                                                                                                  No. of Pins48Pins
                                                                                                  Supply Voltage Min2.2V
                                                                                                  Access Time10ns
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Supply Voltage Nom-
                                                                                                  Clock Frequency Max-
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  CY7C1061G30-10BVXI is a CY7C1061G 16Mbit (1M words × 16bit) static RAM with error-correcting code (ECC). To access device with a single chip enable input, assert the chip enable active-low (CE) input LOW. To access dual chip enable devices, assert both chip enable inputs active-low CE1 as LOW and CE2 as HIGH. All I/Os (I/O0 through I/O15) are placed in a high-impedance state when the device is deselected active-low (CE HIGH for a single chip enable device and active-low CE1 HIGH / CE2 LOW for a dual chip enable device), or control signals are de-asserted active-low (OE, BLE, BHE).

                                                                                                  • Embedded error-correcting code (ECC) for single-bit error correction
                                                                                                  • Low active and standby currents are ICC = 90mA typical at 100MHz, ISB2 = 20mA typical
                                                                                                  • 1.0V data retention
                                                                                                  • Transistor-transistor logic (TTL) compatible inputs and outputs
                                                                                                  • Error indication (ERR) pin to indicate 1-bit error detection and correction
                                                                                                  • 10ns speed, 2.2V–3.6V voltage range
                                                                                                  • 48-ball VFBGA package
                                                                                                  • Single chip enable, address MSB A19 at ball G2
                                                                                                  • Industrial ambient temperature range from –40°C to +85°C
                                                                                                  • 110mA maximum operating current ICC

                                                                                                  Technical Specifications

                                                                                                  Memory Size

                                                                                                  16Mbit

                                                                                                  Memory Density

                                                                                                  16Mbit

                                                                                                  Supply Voltage Range

                                                                                                  2.2V to 3.6V

                                                                                                  Memory Case Style

                                                                                                  VFBGA

                                                                                                  No. of Pins

                                                                                                  48Pins

                                                                                                  Access Time

                                                                                                  10ns

                                                                                                  Supply Voltage Nom

                                                                                                  -

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SRAM Type

                                                                                                  Asynchronous SRAM

                                                                                                  SRAM Memory Configuration

                                                                                                  1Mword x 16bit

                                                                                                  Memory Configuration

                                                                                                  1Mword x 16bit

                                                                                                  IC Case / Package

                                                                                                  VFBGA

                                                                                                  Supply Voltage Min

                                                                                                  2.2V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Clock Frequency Max

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991B2B
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.