Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
| 10+ | $6.040 |
| 25+ | $5.890 |
| 50+ | $5.810 |
| 100+ | $5.710 |
| 250+ | $5.550 |
| 500+ | $4.240 |
Product Information
Product Overview
The CY7C109D-10VXI is a 1MB high-performance CMOS Static Random Access Memory (SRAM) organized as 131072 words by 8-bit. Easy memory expansion is provided by an active LOW chip enable, an active HIGH chip enable, an active LOW output enable and tri-state drivers. The eight input and output pins are placed in a high-impedance state. Write to the device by taking chip enable one and write enable inputs LOW and chip enable two input HIGH. Data on the eight I/O pins is then written into the location specified on the address pins. Read from the device by taking chip enable one and output enable LOW while forcing write enable and chip enable two HIGH. Under these conditions, the contents of the memory location specified by the address pins appear on the I/O pins. The CY7C109D device is suitable for interfacing with processors that have TTL I/P levels. It is not suitable for processors that require CMOS I/P levels.
- Pin and function-compatible with CY7C109B/CY7C1009B
- High speed - 10ns
- Low active power
- Low CMOS standby power
- 2V Data retention
- Automatic power-down when deselected
- TTL-compatible inputs and outputs
- Easy memory expansion with CE and OE
Technical Specifications
1Mbit
128K x 8bit
128K x 8bit
SOJ
32Pins
4.5V
5V
Surface Mount
85°C
MSL 3 - 168 hours
Asynchronous SRAM
1Mbit
4.5V to 5.5V
SOJ
10ns
5.5V
-
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate