Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
Product Information
Product Overview
The CY7C199D-10VXI is a 256kB high performance CMOS Static Random Access Memory (SRAM) organized as 32768 words by 8-bit. Easy memory expansion is provided by an active LOW chip enable, an active LOW output enable and tri-state drivers. This device has an automatic power-down feature, reducing the power consumption when deselected. The input and output pins are placed in a high impedance state when the device is deselected, the outputs are disabled or during a write operation. Write to the device by taking chip enable and write enable inputs LOW. Data on the eight I/O pins is then written into the location specified on the address pins. Read from the device by taking chip enable and output enable LOW while forcing write enable HIGH. Under these conditions, the contents of the memory location specified by the address pins appear on the I/O pins. The CY7C199D device is suitable for interfacing with processors that have TTL I/P levels.
- Pin and function compatible with CY7C199C
- High speed - 10ns
- Low active power
- Low CMOS standby power
- 2V Data retention
- Automatic power-down when deselected
- TTL-compatible inputs and outputs
- Easy memory expansion with CE and OE
Technical Specifications
Asynchronous SRAM
32K x 8bit
4.5V to 5.5V
SOJ
28Pins
10ns
5V
Surface Mount
85°C
MSL 3 - 168 hours
256Kbit
256Kbit
32K x 8bit
SOJ
4.5V
5.5V
-
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for CY7C199D-10VXI
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate