Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C64215-28PVXC
Newark Part No.22AC8121
Product RangeenCoRe III Family CY7C64215 Series Microcontrollers
Technical Datasheet
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $3.350 |
| 25+ | $3.130 |
| 50+ | $2.990 |
| 100+ | $2.810 |
| 250+ | $2.680 |
| 500+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C64215-28PVXC
Newark Part No.22AC8121
Product RangeenCoRe III Family CY7C64215 Series Microcontrollers
Technical Datasheet
Product RangeenCoRe III Family CY7C64215 Series Microcontrollers
Device CoreM8C
MCU Core Size8bit
Operating Frequency Max24MHz
Program Memory Size16KB
No. of Pins28Pins
CPU Speed24MHz
IC Case / PackageSSOP
No. of I/O's22I/O's
InterfacesI2C, SPI, UART, USB
MCU Case StyleSSOP
RAM Memory Size1KB
Embedded Interface TypeI2C, SPI, UART, USB
ADC Channels8Channels
ADC Resolution14Bit
MCU ApplicationsUSB Microcontroller
Supply Voltage Min3V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyEZ-USB
MCU SeriesFX2LP
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
enCoRe III Family CY7C64215 Series Microcontrollers
MCU Core Size
8bit
Program Memory Size
16KB
CPU Speed
24MHz
No. of I/O's
22I/O's
MCU Case Style
SSOP
Embedded Interface Type
I2C, SPI, UART, USB
ADC Resolution
14Bit
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
FX2LP
MSL
MSL 3 - 168 hours
Device Core
M8C
Operating Frequency Max
24MHz
No. of Pins
28Pins
IC Case / Package
SSOP
Interfaces
I2C, SPI, UART, USB
RAM Memory Size
1KB
ADC Channels
8Channels
MCU Applications
USB Microcontroller
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
MCU Family
EZ-USB
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A3
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability