Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 10+ | $4.090 |
| 25+ | $3.850 |
| 50+ | $3.620 |
| 100+ | $3.370 |
| 250+ | $3.140 |
| 500+ | $3.040 |
| 1000+ | $2.920 |
Product Information
Product Overview
CY7C64225-28PVXCT is an USB-to-UART bridge controller. This controller enables seamless PC connectivity for peripherals with UART interface. It integrates a USB 2.0 full-speed device controller, UART, voltage regulator, oscillator and flash memory for storing configuration parameters, offering a cost-effective solution. The controller supports bus-powered and self-powered modes, and enables efficient system power management with suspend and remote wake-up signals. Suitable for Enable USB connectivity in legacy peripherals with UART, industrial and Metering devices, medical devices, Point of Sales (POS), USB-to-UART cables, USB to RS-232 cables applications.
- Universal serial bus integration: fullspeed USB peripheral compliant with USB2.0 specification
- USB-IF certified with TID 40001425 and support for bus-powered and self-powered configurations
- USB transceiver, 1.5kohm pull-up resistor on D+ line, 3 endpoints (1 interrupt IN, 1/1 bulk OUT/IN)
- Universal Asynchronous Receiver Transmitter (UART): Baud rate generation (300 to 230400)
- Data format: 8 data bits, 1 stop bit, no parity, even parity or odd parity
- Support for parity, overrun and framing errors, supports flow control using CTS, RTS, DTR, DSR
- LED signals to indicate activity on TxD and RxD lines
- Full device operation from a single voltage supply of 3.3V or 5V
- Integrated 24MHz oscillator, integrated 3.3V regulator, integrated flash store device configuration
- 28-pin SSOP package and commercial operating temperature range of 0 to +70°C
Technical Specifications
USB to UART
5.25V
SSOP
0°C
-
MSL 3 - 168 hours
3V
SSOP
28Pins
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate