Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $2.560 |
| 25+ | $2.390 |
| 50+ | $2.240 |
| 100+ | $2.110 |
| 250+ | $2.000 |
| 500+ | $1.930 |
| 1000+ | $1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C65210-24LTXIT
Newark Part No.50AK0572
Technical Datasheet
USB IC TypeUSB-I2C Interface
USB StandardUSB 2.0
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Interface Case StyleQFN
IC Case / PackageQFN
No. of Pins24Pins
Data Rate12Mbps
No. of Ports1 Port
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY7C65210-24LTXIT is a USB billboard controller. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters. It also supports bus-powered mode and enables efficient system power management with suspend and remote wake-up signals. This USB billboard controller is widely used in dongles for type-C, docking stations, monitors etc.
- Integrated USB termination resistors, single-channel I²C interface
- Clocking integrated to 48MHz clock oscillator
- Operating voltage range from 1.71V to 5.5V
- Operating temperature is –40°C to 85°C
- ESD protection is 2.2kV HBM
- Packaging style is 24 pin QFN
- Number of GPIOs is 9
- Suspend/wakeup support
Technical Specifications
USB IC Type
USB-I2C Interface
Supply Voltage Min
1.71V
Interface Case Style
QFN
No. of Pins
24Pins
No. of Ports
1 Port
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
5.5V
IC Case / Package
QFN
Data Rate
12Mbps
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A3
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability