
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $2.310 |
| 25+ | $2.180 |
| 50+ | $2.050 |
| 100+ | $1.910 |
| 250+ | $1.800 |
| 500+ | $1.740 |
| 1000+ | $1.710 |
Product Information
Product Overview
CY7C65211-24LTXIT is a full-speed USB controller that enables seamless PC connectivity for peripherals with serial interfaces, such as UART, SPI, and I²C. It integrates capsense and BCD compliant with the USB battery charging specification, Rev.1.2. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters. It also supports bus-powered and self-powered modes and enables efficient system power management with suspend and remote wake-up signals. This USB controller is widely used in medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems, set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals etc.
- Supports communication driver class (CDC), personal healthcare device class (PHDC)
- Battery charger detection (BCD) compliant with USB battery charging specification, Rev. 1.2
- Data rates upto 3Mbps, 190bytes for each transmit and receive buffer
- Supports parity, overrun, and framing errors, supports UART break signal
- General-purpose input/output (GPIO) pins is 10
- Clocking integrated to 48MHz clock oscillator, supports bus/self-powered configurations
- Operating voltage range from 1.71V to 5.5V, operating temperature is -40°C to 85°C
- ESD protection is 2.2KV HBM, 65USB hubs, CMOS technology code
- Packaging style is 24 pin QFN
Technical Specifications
USB to I2C, SPI, UART
5.5V
QFN
-40°C
-
-
1.71V
QFN
24Pins
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
