
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.870 | $2.87 |
| Total Price | $2.87 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.160 |
| 25+ | $2.030 |
| 50+ | $1.900 |
| 100+ | $1.770 |
| 250+ | $1.680 |
| 500+ | $1.620 |
| 1000+ | $1.590 |
Product Information
Product Overview
CY7C65213-32LTXIT is a USB-UART LP bridge controller. It provides a simple method to upgrade UART-based device to USB with a minimal number of components. It includes a USB 2.0 full-speed controller, a UART transceiver, an internal regulator, an internal oscillator. The internal flash is used to store custom-specific USB descriptors and GPIO configuration. This is done in-system using a configuration utility that communicates over the USB interface. It is widely used in application such as blood glucose meter, battery-operated devices, USB-to-UART cables, enables USB connectivity in legacy peripherals with UART, point-of-sale (POS) terminals, industrial and T&M (test and measurement) devices etc.
- Supports communication driver class (CDC), personal healthcare device class (PHDC)
- Integrated USB termination resistors, charger detection
- Data rates upto 3Mbps, 256bytes for each transmit and receive buffer
- General-purpose input/output (GPIO) is 8pins
- 512byte flash for storing configuration parameters
- Clocking integrated to 48MHz clock oscillator
- Operating voltage range from 1.71V to 5.50V
- Operating temperature is -40°C to 85°C
- ESD protection is 2.2KV HBM, 65USB hubs, CMOS technology code
- Packaging style is 32pin QFN
Technical Specifications
USB to UART
5.25V
QFN-EP
-40°C
-
-
3.15V
QFN
32Pins
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
