Quantity | Price |
---|---|
1+ | $2.770 |
10+ | $2.200 |
25+ | $2.050 |
50+ | $1.950 |
100+ | $1.840 |
250+ | $1.750 |
Product Information
Product Overview
CY7C65216-24LTXI is an USB-I²C single channel bridge controller. It is compliant to BCD specification rev 1.2. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters, offering a cost-effective solution. It supports bus-powered and self-powered modes and enables efficient system power management with suspend and remote wake-up signals. This bridge controller is mainly used in application such as medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems, set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals etc.
- Supports communication driver class (CDC), personal healthcare device class (PHDC)
- Battery charger detection (BCD) compliant with USB battery charging specification rev. 1.2
- Integrated USB termination resistors, single-channel configurable UART interfaces
- 256bytes each transmit and receive buffer
- Operating voltage range from 1.71V to 5.5V, operating temperature is -40°C to 85°C
- General-purpose input/output (GPIO) pins is 8
- Clocking integrated to 48MHz clock oscillator, supports bus/self-powered configurations
- ESD protection is 2.2KV HBM, 65USB hubs, CMOS technology code
- Package style is 24 pin QFN
Technical Specifications
USB to I2C
5.5V
QFN
-40°C
-
-
1.71V
QFN
24Pins
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate