Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C65216-24LTXIT
Newark Part No.
Re-Reel50AK9692
Cut Tape50AK9692
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.580 |
| 25+ | $2.440 |
| 50+ | $2.280 |
| 100+ | $2.130 |
| 250+ | $1.970 |
| 500+ | $1.900 |
| 1000+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C65216-24LTXIT
Newark Part No.
Re-Reel50AK9692
Cut Tape50AK9692
Technical Datasheet
Bridge TypeUSB to I2C
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Interface Case StyleQFN
IC Case / PackageQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY7C65216-24LTXIT is an USB-I²C single channel bridge controller. It is compliant to BCD specification rev 1.2. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters. It supports bus-powered and self-powered modes and enables efficient system power management with suspend and remote wake-up signals. It is widely used in application such as medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems, set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals etc.
- Supports communication driver class (CDC), personal healthcare device class (PHDC)
- Integrated USB termination resistors
- 256bytes each transmit and receive buffer
- General-purpose input/output (GPIO) pin is 8
- 512byte flash for storing configuration parameters
- Clocking integrated to 48MHz clock oscillator
- Operating voltage range from 1.71V to 5.5V
- Operating temperature is -40°C to 85°C
- Package style is 24 pin QFN
- ESD protection is 2.2kV HBM, 65USBhubs, CMOS technology code
Technical Specifications
Bridge Type
USB to I2C
Supply Voltage Max
5.5V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Supply Voltage Min
1.71V
Interface Case Style
QFN
No. of Pins
24Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability