Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $2.950 |
| 25+ | $2.760 |
| 50+ | $2.630 |
| 100+ | $2.470 |
| 250+ | $2.360 |
| 500+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C65217A-24LTXI
Newark Part No.50AK9696
Technical Datasheet
USB IC TypeUSB-I2C/UART Interface
USB StandardUSB 2.0
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Interface Case StyleQFN
IC Case / PackageQFN
No. of Pins24Pins
Data Rate12Mbps
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY7C65217A-24LTXI is a USB billboard controller. It is a full-speed USB controller. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters. It is widely used in application such as dongles for type-c, docking stations, monitors etc.
- Single-channel I²C interface
- Dual-channel UART/I²C interface
- 2560bytes flash for storing configuration parameters
- Clocking integrated to 48MHz clock oscillator
- Supports bus or self-powered configurations
- Operating voltage range from 1.71V to 5.5V
- Operating temperature is -40°C to 85°C
- ESD protection is 2.2KV HBM, number of GPIOs is 9
- Packaging style is 24 pin QFN
Technical Specifications
USB IC Type
USB-I2C/UART Interface
Supply Voltage Min
1.71V
Interface Case Style
QFN
No. of Pins
24Pins
No. of Ports
1Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
5.5V
IC Case / Package
QFN
Data Rate
12Mbps
No. of Ports
1 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A3
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability