New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Interface Bridges
                      Print Page

                      CY7C65223-24LTXI

                      Interface Bridges, USB to UART, 1.71 V, 5.5 V, QFN, 24 Pins, -40 °C

                      Date/Lot Code

                      INFINEON CY7C65223-24LTXI
                      INFINEON CY7C65223-24LTXI
                      INFINEON CY7C65223-24LTXI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoCY7C65223-24LTXI
                      Newark Part No.50AK9697
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      QuantityPrice
                      1+$2.690
                      10+$2.200
                      25+$2.050
                      50+$1.950
                      100+$1.840
                      250+$1.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoCY7C65223-24LTXI
                      Newark Part No.50AK9697
                      Technical Datasheet

                      Data Sheet

                      Bridge TypeUSB to UART
                      Supply Voltage Min1.71V
                      Interface Case StyleQFN
                      Supply Voltage Max5.5V
                      IC Case / PackageQFN
                      No. of Pins24Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CY7C65223-24LTXI is a full-speed USB controller that enables seamless PC connectivity for peripherals with UART interface. It also integrates BCD functionality compliant with the USB battery charging specification, Rev. 1.2. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters, offering a cost-effective solution. It also supports bus-powered and self-powered modes and enables efficient system power management with suspend and remote wake-up signals. This USB controller is widely used in application such as medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals etc.

                      • Supports communication driver class (CDC), personal healthcare device class (PHDC)
                      • Integrated USB termination resistors, charger detection
                      • Single-channel configurable UART interface
                      • Data rates upto 3Mbps, 190bytes for each transmit and receive buffer
                      • General-purpose input/output (GPIO) pins is 4
                      • 512byte flash for storing configuration parameters
                      • Clocking integrated to 48MHz clock oscillator
                      • Operating voltage range from 1.71V to 5.5V, operating temperature is -40°C to 85°C
                      • ESD protection is 2.2KV HBM, 65USB hubs, CMOS technology code
                      • Packaging style is 24 pin QFN

                      Technical Specifications

                      Bridge Type

                      USB to UART

                      Interface Case Style

                      QFN

                      IC Case / Package

                      QFN

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      Supply Voltage Min

                      1.71V

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      24Pins

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.