Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $3.260 |
10+ | $2.440 |
25+ | $2.280 |
50+ | $2.150 |
100+ | $2.020 |
250+ | $1.910 |
500+ | $1.850 |
1000+ | $1.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C65223-24LTXIT
Newark Part No.50AK9698
Technical Datasheet
Bridge TypeUSB to UART
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Interface Case StyleQFN
IC Case / PackageQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY7C65223-24LTXIT is a USB-UART single channel bridge controller. It enables seamless PC connectivity for peripherals with UART interface. It also integrates BCD functionality compliant with the USB battery charging specification, Rev. 1.2. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters, offering a cost-effective solution. This USB-UART single channel bridge controller supports bus-powered and self-powered modes and enables efficient system power management with suspend and remote wake-up signals.
- Support for communication driver class (CDC), personal healthcare device class (PHDC)
- Integrated USB termination resistors, charger detection
- Data rates upto 3Mbps, 190 bytes for each transmit and receive buffer
- Supports UART break signal, supports software flow control and flow control using CTS,RTS
- General-purpose input/output (GPIO) pins is 4
- 512byte flash for storing configuration parameters
- Operating voltage range from 1.71V to 5.5V
- Operating temperature is -40°C to 85°C
- ESD protection is 2.2KV HBM, 65USB hubs, CMOS technology code
- Packaging style is 24 pin QFN
Technical Specifications
Bridge Type
USB to UART
Supply Voltage Max
5.5V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Supply Voltage Min
1.71V
Interface Case Style
QFN
No. of Pins
24Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A3
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability