Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C68013A-56LTXC
Newark Part No.22AC8131
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.010 |
| 10+ | $26.710 |
| 25+ | $24.700 |
| 50+ | $23.500 |
| 100+ | $22.310 |
| 250+ | $19.510 |
| 500+ | $19.110 |
Price for:Each
Minimum: 1
Multiple: 1
$29.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C68013A-56LTXC
Newark Part No.22AC8131
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Technical Datasheet
Product RangeEZ-USB Family FX2LP Series Microcontrollers
Device Core8051
MCU Core Size8bit
Operating Frequency Max48MHz
Program Memory Size-
No. of Pins56Pins
IC Case / PackageQFN
No. of I/O's24I/O's
MCU Case StyleQFN
InterfacesI2C, USART, USB
RAM Memory Size16KB
Embedded Interface TypeI2C, USART, USB
ADC Channels-
ADC Resolution-
MCU ApplicationsUSB Peripheral Controller
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyEZ-USB
MCU SeriesFX2LP
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EZ-USB Family FX2LP Series Microcontrollers
MCU Core Size
8bit
Program Memory Size
-
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
16KB
ADC Channels
-
MCU Applications
USB Peripheral Controller
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
MCU Family
EZ-USB
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
8051
Operating Frequency Max
48MHz
No. of Pins
56Pins
No. of I/O's
24I/O's
Interfaces
I2C, USART, USB
Embedded Interface Type
I2C, USART, USB
ADC Resolution
-
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
FX2LP
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate