Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C21434-24LTXIT
Newark Part No.99Y9292
Product RangePSOC 1 Family CY8C21x34 Series Microcontrollers
Technical Datasheet
2,181 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.610 |
10+ | $5.270 |
25+ | $5.050 |
50+ | $4.750 |
100+ | $4.510 |
250+ | $4.290 |
500+ | $4.150 |
1000+ | $4.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C21434-24LTXIT
Newark Part No.99Y9292
Product RangePSOC 1 Family CY8C21x34 Series Microcontrollers
Technical Datasheet
Product RangePSOC 1 Family CY8C21x34 Series Microcontrollers
CPU Speed24MHz
Core ArchitectureM8C
MPU Case StyleQFN
No. of Pins32Pins
MCU Case StyleQFN
MPU FamilyPSoC 1
MPU SeriesCY8C21x34
Embedded Interface TypeI2C, SPI, UART
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PSOC 1 Family CY8C21x34 Series Microcontrollers
Core Architecture
M8C
No. of Pins
32Pins
MPU Family
PSoC 1
Embedded Interface Type
I2C, SPI, UART
SVHC
No SVHC (21-Jan-2025)
CPU Speed
24MHz
MPU Case Style
QFN
MCU Case Style
QFN
MPU Series
CY8C21x34
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability