Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C5888AXQ-LP096
Newark Part No.78AC4370
Your Part Number
Technical Datasheet
304 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.610 |
| 5+ | $31.330 |
| 10+ | $28.030 |
| 25+ | $25.910 |
| 50+ | $25.090 |
| 100+ | $24.620 |
| 360+ | $24.170 |
Price for:Each
Minimum: 1
Multiple: 1
$34.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C5888AXQ-LP096
Newark Part No.78AC4370
Technical Datasheet
Product Range-
CPU Speed80MHz
Data Bus Width32bit
Core ArchitectureARM Cortex-M3
No. of Bits32bit
MPU Case StyleTQFP
No. of Pins100Pins
MPU FamilyPSoC 5LP
MPU SeriesCY8C58LP
MCU Case StyleTQFP
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Data Bus Width
32bit
No. of Bits
32bit
No. of Pins
100Pins
MPU Series
CY8C58LP
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USB
SVHC
No SVHC (21-Jan-2025)
CPU Speed
80MHz
Core Architecture
ARM Cortex-M3
MPU Case Style
TQFP
MPU Family
PSoC 5LP
MCU Case Style
TQFP
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability