
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.450 |
| 100+ | $1.210 |
| 500+ | $1.160 |
| 1000+ | $1.100 |
| 2500+ | $1.030 |
| 5820+ | $1.020 |
Product Information
Product Overview
CY8CMBR3102-SX1I is a 2-button capacitive touch proximity sensor. It features an advanced analogue sensing channel and the capacitive sigma delta PLUS sensing algorithm, which delivers a signal-to-noise ratio of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. The wake-on-approach feature wakes the devices from a low-power state to active mode on a proximity event. The device also features a driven shield, which enhances the proximity sensing range in the presence of metal objects. It detects changes in capacitance to determine the presence of a touch or proximity to conductive objects. The capacitive sensor can be a capacitive button that replaces the traditional mechanical buttons, a capacitive slider that replaces mechanical knobs or a proximity sensor that replaces an infrared sensor in a user interface solution.
- Register-configurable CapSense express controller
- Average current consumption of 22µA per sensor at 120ms refresh interval
- Advanced user interface features
- System diagnostics to detect
- EZ-Click™ customizer tool
- Sliders are not supported
- Low-power 1.71V to 5.5V operation
- Operating temperature range from -40°C to +85°C
- Available in 8 pin SOIC package
Technical Specifications
Inductive Proximity Sensor
1Channels
1.71V
5.5V
8Pins
85°C
-
No SVHC (25-Jun-2025)
I2C
I2C
SOIC
SOIC
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
