Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.410 |
| 25+ | $2.230 |
| 50+ | $2.090 |
| 100+ | $1.990 |
| 250+ | $1.880 |
| 500+ | $1.820 |
| 1000+ | $1.760 |
Product Information
Product Overview
CY8CMBR3116-LQXIT is a CapSense® Express™ controller that enables advanced, yet easy-to-implement, capacitive touch sensing user interface solutions. It is ideal for implementing capacitive buttons, and proximity sensing solutions with minimal development-cycle times. The CY8CMBR3xxx family features an advanced analogue sensing channel and the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm, which delivers a signal-to-noise ratio (SNR) of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. Advanced features, such as LED brightness control, proximity sensing, and system diagnostics, save development time. This controller enables robust liquid-tolerant designs by eliminating false touches due to mist, water droplets, or streaming water.
- Register-configurable CapSense Express controller (SmartSense auto-tuning)
- Up to 16 total capacitive sensing inputs and up to 16 CapSense buttons
- Up to 2 proximity sensors and up to 8 + active low (HI) GPOs
- Advanced user interface features (Liquid tolerance, User-configurable LED brightness)
- 1 shield and I2C / GPO communication interface
- System diagnostics to detect (improper value of the modulating capacitor (CMOD, sensor shorts)
- EZ-Click™ customizer tool (simple GUI for device configuration)
- Low-power 1.71V to 5.5V operation
- 24-pin QFN package
- Industrial operating temperature range from -40 to +85°C
Technical Specifications
I2C
1Channels
1.71V
5.5V
24Pins
85°C
-
No SVHC (21-Jan-2025)
Inductive Proximity Sensor
I2C
QFN
QFN-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate