Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.360 |
| 25+ | $2.220 |
| 50+ | $2.070 |
| 100+ | $1.920 |
| 250+ | $1.810 |
| 500+ | $1.710 |
| 1000+ | $1.640 |
Product Information
Product Overview
CYPD2122-24LQXIT is a USB Type-C controller that complies with the latest USB Type-C and PD standards. EZ-PD CCG2 provides a complete USB Type-C and U1SB Power Delivery port control solution for passive cables, active cables, and powered accessories. It can also be used in many upstream and downstream-facing port applications. EZ-PD CCG2 uses Cypress’s proprietary M0S8 technology with a 32-bit, 48-MHz Arm® Cortex®-M0 processor with 32-KB flash and integrates a complete Type-C Transceiver including the Type-C termination resistors RP, RD and RA. Application includes USB Type-C EMCA cables, USB Type-C powered accessories, USB Type-C upstream facing ports, and USB Type-C downstream facing ports.
- Notebook application, 1 type C ports, DRP role, I²C bootloader only
- Integrated timers and counters to meet response times required by the USB-PD protocol
- Run-time reconfigurable serial communication block reconfigurable I²C, SPI, or UART functionality
- Integrated oscillator eliminating the need for external clock
- Integrated transceiver (baseband PHY), supports one USB Type-C port
- Integrated UFP (RD), EMCA (RA) termination resistors, and current sources for DFP (RP)
- Supports one USB Type-C port
- Independent supply voltage pin for GPIO that allows 1.71V to 5.5V signaling on the I/Os
- 24-pin QFN package
- Industrial temperature range from -40 to 85°C
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
2.7V
QFN
24Pins
-
-40°C
-
MSL 1 - Unlimited
-
5.5V
QFN
-
-
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate