Print Page
Image is for illustrative purposes only. Please refer to product description.
4,949 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.700 |
| 100+ | $1.400 |
| 500+ | $1.330 |
| 1000+ | $1.270 |
| 2500+ | $1.190 |
| 9800+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD3171-24LQXQ
Newark Part No.62AC6709
Technical Datasheet
USB Standard-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleQFN
IC Case / PackageQFN
No. of Pins24Pins
Data Rate-
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Supply Voltage Min
2.7V
Interface Case Style
QFN
No. of Pins
24Pins
No. of Ports
1Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
-
Supply Voltage Max
5.5V
IC Case / Package
QFN
Data Rate
-
No. of Ports
1 Port
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability