Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $18.640 | 
Price for:Each
Minimum: 1
Multiple: 1
$18.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB2014-BZXC
Newark Part No.27AC2762
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0
Supply Voltage Min1.15V
Data Bus Width32bit
Supply Voltage Max1.25V
IC Case / PackageBGA
CPU Speed-
No. of Pins121Pins
Data Rate480Mbps
MCU Case StyleBGA
No. of Ports-
Operating Temperature Min0°C
Operating Temperature Max70°C
Embedded Interface TypeI2C, I2S, SPI, UART
Product Range-
MCU ApplicationsUSB Peripheral Controller
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
1.15V
Supply Voltage Max
1.25V
CPU Speed
-
Data Rate
480Mbps
No. of Ports
-
Operating Temperature Max
70°C
Product Range
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
USB Standard
USB 2.0
Data Bus Width
32bit
IC Case / Package
BGA
No. of Pins
121Pins
MCU Case Style
BGA
Operating Temperature Min
0°C
Embedded Interface Type
I2C, I2S, SPI, UART
MCU Applications
USB Peripheral Controller
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A3
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability