New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. USB Interfaces
                                                                                                  Print Page

                                                                                                  CYUSB3014-BZXIT

                                                                                                  USB Interface, USB Peripheral Controller, USB 3.0, 1.7 V, 3.6 V, BGA, 121 Pins

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON CYUSB3014-BZXIT
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoCYUSB3014-BZXIT
                                                                                                  Newark Part No.
                                                                                                  Re-Reel62AK5163
                                                                                                  Cut Tape62AK5163
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,731 In Stock

                                                                                                  Need more?

                                                                                                  500 Delivery in 1-3 Business Days(US stock)
                                                                                                  1231 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$37.620$37.62
                                                                                                  Total Price $37.62
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$37.620
                                                                                                  10+$32.260
                                                                                                  25+$30.660
                                                                                                  50+$29.320
                                                                                                  100+$28.060
                                                                                                  250+$27.670
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoCYUSB3014-BZXIT
                                                                                                  Newark Part No.
                                                                                                  Re-Reel62AK5163
                                                                                                  Cut Tape62AK5163
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  USB IC TypeUSB Peripheral Controller
                                                                                                  USB StandardUSB 3.0
                                                                                                  Supply Voltage Min1.7V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageBGA
                                                                                                  Interface Case StyleBGA
                                                                                                  No. of Pins121Pins
                                                                                                  Data Rate5Gbps
                                                                                                  No. of Ports-
                                                                                                  No. of Ports-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  CYUSB3014-BZXIT is a EZ-USB FX3 SuperSpeed USB controller, providing integrated and flexible features. FX3 has a fully configurable, parallel, general programmable interface called GPIF II, which can connect to any processor, ASIC, or FPGA. GPIF II is an enhanced version of the GPIF in FX2LP, Infineon’s flagship USB 3.0 product. It provides easy and glueless connectivity to popular interfaces, such as asynchronous SRAM, asynchronous and synchronous address data multiplexed interfaces, and parallel ATA. Typical applications are digital video camcorders, digital still cameras, printers, scanners, video capture cards, test and measurement equipment, surveillance cameras, personal navigation devices, medical imaging devices, video IP phones, portable media players, industrial cameras, data loggers, data acquisition, high-performance human interface devices (gesture recognition).

                                                                                                  • Universal serial bus (USB) integration, 5Gbps SuperSpeed PHY compliant with USB 3.2 Gen 1
                                                                                                  • High-speed On-The-Go (HS-OTG) host and peripheral compliant with OTG supplement version 2.0
                                                                                                  • Thirty-two physical endpoints, general programmable interface (GPIF™ II)
                                                                                                  • Programmable 100MHz GPIF II enables connectivity to a wide range of external devices
                                                                                                  • Fully accessible 32bit CPU, ARM926EJ core with 200MHz operation
                                                                                                  • Ultra low-power in core power-down mode
                                                                                                  • Less than 60µA with VBATT on and 20µA with VBATT off
                                                                                                  • Independent power domains for core and I/O, core operation at 1.2V
                                                                                                  • USB 3.0, 512kB SRAM, 32bit GPIF II data bus width
                                                                                                  • Operating temperature range from –40°C to +85°C, 121-ball BGA package

                                                                                                  Technical Specifications

                                                                                                  USB IC Type

                                                                                                  USB Peripheral Controller

                                                                                                  Supply Voltage Min

                                                                                                  1.7V

                                                                                                  IC Case / Package

                                                                                                  BGA

                                                                                                  No. of Pins

                                                                                                  121Pins

                                                                                                  No. of Ports

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  USB Standard

                                                                                                  USB 3.0

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Interface Case Style

                                                                                                  BGA

                                                                                                  Data Rate

                                                                                                  5Gbps

                                                                                                  No. of Ports

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.