
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 10+ | $3.430 |
| 25+ | $3.160 |
| 50+ | $3.010 |
| 100+ | $2.870 |
| 250+ | $2.730 |
| 500+ | $2.660 |
Product Information
Product Overview
CYUSB3302-68LTXC is a HX3 USB 3.0 hub controller that is compliant with the USB 3.0 specification revision 1.0. HX3 supports SuperSpeed (SS), Hi-Speed (HS), Full-Speed (FS), and Low-Speed (LS) on all the ports. It has integrated termination, pull-up, and pull-down resistors, and supports configuration options through pin-straps to reduce the overall BOM of the system. HX3 includes the Cypress-proprietary features: Shared Link™: Enables extra downstream (DS) ports for on-board connections in embedded applications, Ghost Charge™: Enables charging of devices connected to the DS ports when no host is connected on the upstream (US) port HX3 USB 3.0 Hub.
- Supports up to four USB 3.0-compliant DS ports, SS and USB 2.0 link power management (LPM)
- Dedicated hi-speed transaction translators (Multi-TT), LED status indicators
- Shared Link™ for embedded applications, enables up to eight device connections
- Each DS port complies with the USB battery charging v1.2 (BC v1.2) specification
- Enhanced battery charging, apple charging supported on all DS ports
- Integrated ARM® Cortex™-M0 CPU, 16KB RAM, 32KB ROM
- Configure GPIOs for overcurrent protection, power enable, and LEDs
- Firmware upgrade of an external ASSP connected to HX3 through USB
- Extensive configuration support, charging support for each DS port
- 68-pin QFN package, 0°C to 70°C temperature range
Technical Specifications
USB Hub Controller
3V
QFN-EP
68Pins
2 Port
0°C
-
MSL 1 - Unlimited
USB 3.0
3.6V
QFN-EP
5Gbps
2Ports
70°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
