Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.440 |
Price for:Each
Minimum: 1
Multiple: 1
$22.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSBS232
Newark Part No.50AK9684
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberCY7C65213
Kit Application TypeInterface
Application Sub TypeUSB-UART LP Bridge Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsRef Board CY7C65213, Silicon Chips CY7C65213-32LTXI, Jumper Wires, USB Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Interface
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
CY7C65213
Application Sub Type
USB-UART LP Bridge Controller
Core Sub-Architecture
-
Kit Contents
Ref Board CY7C65213, Silicon Chips CY7C65213-32LTXI, Jumper Wires, USB Cable, Quick Start Guide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate