Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,636.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3,636.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoD4600U45X172XPSA1
Newark Part No.25AJ0798
Technical Datasheet
Repetitive Peak Reverse Voltage4.5kV
Average Forward Current4.45kA
Forward Voltage Max2V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max140°C
Forward Surge Current80kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
4.5kV
Forward Voltage Max
2V
Diode Case Style
Module
Operating Temperature Max
140°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
4.45kA
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability