Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $57.240 | 
| 5+ | $49.450 | 
| 16+ | $41.660 | 
Price for:Each
Minimum: 1
Multiple: 1
$57.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD220N22SHPSA1
Newark Part No.42AH1747
Technical Datasheet
Repetitive Peak Reverse Voltage2.2kV
Average Forward Current226A
Forward Voltage Max1.39V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins7Pins
Operating Temperature Max150°C
Forward Surge Current5.75kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
2.2kV
Forward Voltage Max
1.39V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
226A
Diode Module Configuration
Dual Series
No. of Pins
7Pins
Forward Surge Current
5.75kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability