Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDD380N22KXPSA1
Newark Part No.01AM7842
Your Part Number
Technical Datasheet
4 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
1 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $184.990 |
| 5+ | $180.340 |
| 10+ | $175.700 |
| 25+ | $171.050 |
Price for:Each
Minimum: 1
Multiple: 1
$184.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD380N22KXPSA1
Newark Part No.01AM7842
Technical Datasheet
Repetitive Peak Reverse Voltage2.2kV
Average Forward Current393A
Forward Voltage Max1.16V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current15kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
2.2kV
Forward Voltage Max
1.16V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
393A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
15kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate