Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDDB2U60N12W3RFC39BPSA1
Newark Part No.20AM2253
Product RangeEasyBRIDGE TRENCHSTOP IGBT7 Series
Your Part Number
16 In Stock
Need more?
4 Delivery in 1-3 Business Days(US stock)
12 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $179.070 |
| 5+ | $173.520 |
| 16+ | $167.970 |
| 32+ | $162.430 |
Price for:Each
Minimum: 1
Multiple: 1
$179.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB2U60N12W3RFC39BPSA1
Newark Part No.20AM2253
Product RangeEasyBRIDGE TRENCHSTOP IGBT7 Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current25A
Forward Voltage Max2.3V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins71Pins
Operating Temperature Max150°C
Forward Surge Current300A
Diode MountingPanel
Product RangeEasyBRIDGE TRENCHSTOP IGBT7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
2.3V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
25A
Diode Module Configuration
Bridge
No. of Pins
71Pins
Forward Surge Current
300A
Product Range
EasyBRIDGE TRENCHSTOP IGBT7 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
