
23 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $135.000 |
Product Information
Product Overview
DEMOBGT60LTR11AIPTOBO1 is a demo board featuring 60GHz XENSIV™ radar sensor BGT60LTR11AIP (configured in SPI mode). It consists of a radar baseboard MCU7 and a BGT60LTR11AIP shield (configured in SPI mode). The BGT60LTR11AIP MMIC is a fully integrated microwave motion sensor including Antennas In Package (AIP), built-in motion and direction of motion detector and a state machine allowing fully autonomous operation of the MMIC without any external microcontroller. An integrated frequency divider with a Phase-Locked Loop (PLL) provides VCO frequency stabilization. These features make the small-sized radar solution a compelling, smart and cost-effective replacement for conventional passive infrared (PIR) sensors in low-power or battery powered applications. The MMIC is designed to operate as a Doppler motion sensor in the 60GHz ISM-band. Suitable for Domestic robots, mobile devices and smartphones, semiconductor solutions for home entertainment applications.
- BGT60LTR11AIP shield: digital interface for configuration and data transfer to an MCU
- BGT60LTR11AIP shield: 2 LEDs illustrating the sensor outputs
- BGT60LTR11AIP shield: radar MMIC is configured in SPI mode
- BGT60LTR11AIP shield: requires microcontroller unit (e.g., Arm® Cortex®-M0)
- BGT60LTR11AIP shield: 0.753inch x 0.795inch size
- Radar baseboard MCU7: Hi-Speed USB 2.0 interface and operates with radar fusion GUI
- Radar baseboard MCU7: 64mm x 25.4mm size
- Up to 11 m detection range for human targets (with signal processing)
- Flexible platform selection and low power consumption
- Advanced functionalities by SPI configuration or further signal processing
Technical Specifications
Demo Board
Radar Sensor
No SVHC (25-Jun-2025)
BGT60LTR11AIP
Demo Board BGT60LTR11AIP
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
