
Need more?
| Quantity | Price |
|---|---|
| 1+ | $231.380 |
Product Information
Product Overview
DEMOBGT60UTR11AIPTOBO1 is a demo board that features Infineon’s 60GHz XENSIV™ radar sensor BGT60UTR11AIP. It consists of a Radar Baseboard MCU7 Plus and a BGT60UTR11AIP sensor shield. The board can be used for product feature evaluations, fast prototyping and radar algorithm development with the BGT60UTR11AIP. The BGT60UTR11AIP MMIC has integrated antennas and is equipped with one transmit and one receive antenna. With its compact size of only 16mm² and extremely high FMCW performance (5.6 GHz bandwidth), this radar sensor is suitable for a wide range of applications. The DEMO BGT60UTR11AIP board is supported by our Radar Development Kit (RDK), which can be downloaded from the Infineon Developer Centre (IDC). It contains the Radar Fusion GUI for an instant display of the radar signals as well as predefined applications such as presence detection or distance measurement. For further development of application specific radar algorithms C, C++, Python and MATLAB interfaces are provided.
- 0.74inch x 0.5inch small form factor
- Digital SPI interface for configuration and data transfer to an MCU
- Standard FR4 laminate
- Castellated holes on the PCB edges for additional signal access
- MCU-controllable LED on board indicating radar sensor status
- Flexible platform selection
- Variable connector options, and option to solder onto other PCBs
- Highly flexible configuration on the FMCW modulation
- Advanced functionalities by SPI configuration or further signal processing
- Power consumption can be optimized according to the radar use case
Technical Specifications
Demonstration Board
Radar Sensor
No SVHC (25-Jun-2025)
BGT60UTR11AIP
Demo Board BGT60UTR11AIP
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
