Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD227U1W01005E6327XTSA1
Newark Part No.51AK3418
Product RangeESD227-U1-W01005 Series
Technical Datasheet
14,890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.189 |
10+ | $0.126 |
25+ | $0.102 |
50+ | $0.079 |
100+ | $0.055 |
250+ | $0.052 |
500+ | $0.049 |
1000+ | $0.043 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD227U1W01005E6327XTSA1
Newark Part No.51AK3418
Product RangeESD227-U1-W01005 Series
Technical Datasheet
Clamping Voltage Vc Max8.4V
Diode Case StyleWLL-2-7
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeESD227-U1-W01005 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
8.4V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLL-2-7
Operating Voltage
5.5V
Product Range
ESD227-U1-W01005 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability