Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD5V5U5ULCE6327HTSA1
Newark Part No.50Y1925
Technical Datasheet
Packaging Options
2,160 In Stock
Need more?
948 Delivery in 1-3 Business Days(US stock)
1212 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.654 |
| 10+ | $0.435 |
| 25+ | $0.420 |
| 50+ | $0.407 |
| 100+ | $0.392 |
| 250+ | $0.370 |
| 500+ | $0.348 |
| 1000+ | $0.306 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD5V5U5ULCE6327HTSA1
Newark Part No.50Y1925
Technical Datasheet
Clamping Voltage Vc Max9V
Diode Case StyleSC-74
TVS PolarityUnidirectional
Reverse Standoff Voltage5.5V
No. of Pins6Pins
Clamping Voltage Max12V
Operating Voltage5.5V
Power Dissipation Pd-
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESD5V5U5ULC E6327 is a bidirectional low capacitance ESD/Transient Protection Diode for signal lines in low voltage applications according to ±20kV (air/contact) IEC61000-4-2 (ESD), 40A (5/50ns) IEC61000-4-4 (EFT).
- 5pF Low capacitance (CL)
- Low clamping voltage
- 0.23 Ω low dynamic resistance (RDYN)
- Very small form factor 0.62 x 0.32 x 0.31mm³
- -40 to 125°C Operating temperature range
Technical Specifications
Clamping Voltage Vc Max
9V
TVS Polarity
Unidirectional
No. of Pins
6Pins
Operating Voltage
5.5V
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
SC-74
Reverse Standoff Voltage
5.5V
Clamping Voltage Max
12V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate