Need more?
| Quantity | Price |
|---|---|
| 1+ | $115.590 |
Product Information
Product Overview
EVAL2EP130RVDTOBO1 is an evaluation board for 2EP1xxR - 5V, 20W full bridge transformer ICs for isolated gate driver supply - with dual output voltage doubler for IGBT. This evaluation board includes dual output peak rectification and customizable output voltage for IGBT. This board has been designed as a validation board that can be used by design engineers to evaluate the family of full-bridge transformer driver ICs – 2EP1xxR. All 2EP1xx product variants are pin compatible and can be used with matching configuration settings in customer specific designs. 2EP130R is pre-assembled on EVAL-2EP130R-VD for complete feature evaluation. The evaluation board provides all the necessary supply, load, and signal connections for an application. Typical applications include commercial HVAC, energy storage systems, EV charging, industrial motor drives and controls and photovoltaic.
- Voltage doubler topology
- Wide input supply range of 5V to 20V
- Output power of up to 5W
- Dual isolated output supply rails
- Adjustable output voltage ratio
- Wide operating range from 50 to 695kHz
- Adjustable overcurrent threshold
- Power output short circuit protection
- Overtemperature protection
- RDY status output for normal operation
Technical Specifications
Infineon
Power Management
Evaluation Board 2EP130R
To Be Advised
2EP130R
Transformer Driver
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate