Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALCO25VMINIBOARDTOBO1
Newark Part No.96AK4578
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.760 |
Price for:Each
Minimum: 1
Multiple: 1
$25.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALCO25VMINIBOARDTOBO1
Newark Part No.96AK4578
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedPAS CO2
Application Sub TypeCO2 Sensor
Kit ContentsMini Evaluation Board XENSIV PAS CO2
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALCO25VMINIBOARDTOBO1 is a XENSIV™ PAS CO2 mini-board. This is a real CO2 sensor that improves on the size and performance of existing CO2 sensor solutions. The sensor’s high accuracy level makes it the right choice for indoor air-quality monitoring stations, HVAC systems and IoT applications.
- Easy connection to the application board with a standard 2.54 mm pin header
- There is no need to go through a reflow process during the evaluation phase
- Access to all signals and functions of the product
- Compatible with a combined PCB layout, supporting reflow assembly for later use
- Compatible with XENSIV™ PAS CO2 Sensor2Go kit for easy lab evaluation
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
CO2 Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
PAS CO2
Kit Contents
Mini Evaluation Board XENSIV PAS CO2
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate